3403025 | OBO Bettermann

Large area disk, M4, H 1.2 mm, inner Ø 4.3 mm, outer Ø 15 mm, steel, 3403025

Order No.: 46P2281
EAN: 4012195867913
MPN:
3403025
WS M4 G15 G
3403025 OBO Bettermann Nuts, Washers, Rings
Image may differ
Unit Price (€ / pc.)
0.2475 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
24.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.2475 €

Fender washer, 3403025, OBO Bettermann

Washer of particularly large outer diameter.

Technical specifications
Ausführung Großflächenscheibe
Außendurchmesser 15 mm
Farbe metall
Gewindegröße M4
Höhe 1.2 mm
Innendurchmesser 4.3 mm
Material Stahl
Montagelochgröße 4.3 mm
Logistics
Zolltarifnummer 73182200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes