3403076 | OBO Bettermann

Large area disk, M6, H 1.25 mm, inner Ø 6.4 mm, outer Ø 20 mm, steel, 3403076

Order No.: 46P2283
EAN: 4012195868033
MPN:
3403076
WS M6 G20 G
3403076 OBO Bettermann Nuts, Washers, Rings
Image may differ
Unit Price (€ / pc.)
0.2666 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
26.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.2666 €

Fender washer, 3403076, OBO Bettermann

Washer of particularly large outer diameter.

Technical specifications
Ausführung Großflächenscheibe
Außendurchmesser 20 mm
Farbe metall
Gewindegröße M6
Höhe 1.25 mm
Innendurchmesser 6.4 mm
Material Stahl
Montagelochgröße 6.4 mm
Logistics
Zolltarifnummer 73182200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes