3403092 | OBO Bettermann

Large area disk, M6, H 1.3 mm, inner Ø 6.4 mm, outer Ø 30 mm, steel, 3403092

Order No.: 46P2285
EAN: 4012195868156
MPN:
3403092
WS M6 G30 G
3403092 OBO Bettermann Nuts, Washers, Rings
Image may differ
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
40.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.4046 €

Fender washer, 3403092, OBO Bettermann

Washer of particularly large outer diameter.

Technical specifications
Ausführung Großflächenscheibe
Außendurchmesser 30 mm
Farbe metall
Gewindegröße M6
Höhe 1.3 mm
Innendurchmesser 6.4 mm
Material Stahl
Montagelochgröße 6.4 mm
Logistics
Zolltarifnummer 73182200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes