3403125 | OBO Bettermann

Large area disk, M8, H 1.5 mm, inner Ø 8.4 mm, outer Ø 20 mm, stainless steel, 3403125

Order No.: 46P2289
EAN: 4012195944348
MPN:
3403125
WS M8 D20 A2
3403125 OBO Bettermann Nuts, Washers, Rings Image 1
3403125 OBO Bettermann Nuts, Washers, Rings Image 2
3403125 OBO Bettermann Nuts, Washers, Rings Image 3
Image may differ
Unit Price (€ / pc.)
0.6307 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
63.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.6307 €

Fender washer, 3403125, OBO Bettermann

Washer of particularly large outer diameter.

Technical specifications
Ausführung Großflächenscheibe
Außendurchmesser 20 mm
Farbe metall
Gewindegröße M8
Höhe 1.5 mm
Innendurchmesser 8.4 mm
Material Edelstahl
Montagelochgröße 8.4 mm
Logistics
Zolltarifnummer 73182200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes