3403145 | OBO Bettermann
Large area disk, M8, H 1.5 mm, inner Ø 8.5 mm, outer Ø 40 mm, stainless steel, 3403145
Order No.: 46P2291
EAN: 4012195946250
MPN:
3403145
WS M8 D40 A2
Unit Price (€ / pc.)
1.0353 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Fender washer, 3403145, OBO Bettermann
Washer of particularly large outer diameter.
Technical specifications
Version | large area disk | |
Outer diameter | 40 mm | |
Colour | metal | |
Thread size | M8 | |
Height | 1.5 mm | |
Inner diameter | 8.5 mm | |
Material | stainless steel | |
Mounting hole size | 8.5 mm |
Download
Logistics
Customs tariff number | 73182200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |