3403177 | OBO Bettermann

Large area disk, M10, H 1.5 mm, inner Ø 10.5 mm, outer Ø 40 mm, stainless steel, 3403177

Order No.: 46P2298
EAN: 4012195946304
MPN:
3403177
WS M10 D40 A4
3403177 OBO Bettermann Nuts, Washers, Rings
Image may differ
Unit Price (€ / pc.)
17.1836 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1,718.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
17.1836 €

Fender washer, 3403177, OBO Bettermann

Washer of particularly large outer diameter.

Technical specifications
Filter Property Value
Version large area disk
Thread size M10
Height 1.5 mm
Inner diameter 10.5 mm
Outer diameter 40 mm
Mounting hole size 10.5 mm
Material stainless steel
Colour metal
Logistics
Property Value
Customs tariff number 73182200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes