3404064 | OBO Bettermann

Serrated lock washer, M6, H 2.1 mm, inner Ø 6.4 mm, outer Ø 11 mm, steel, DIN 6798 A, 3404064

Order No.: 46P2307
EAN: 4012196480135
MPN:
3404064
SWS M6 G
3404064 OBO Bettermann Nuts, Washers, Rings Image 1
3404064 OBO Bettermann Nuts, Washers, Rings Image 2
3404064 OBO Bettermann Nuts, Washers, Rings Image 3
Image may differ
Unit Price (€ / pc.)
0.1642 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
16.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.1642 €

Serrated washer, 3404064, OBO Bettermann

Serrated washer to DIN 6798, shape A.

Technical specifications
Ausführung Fächerscheibe
Außendurchmesser 11 mm
Farbe metall
Gewindegröße M6
Höhe 2.1 mm
Innendurchmesser 6.4 mm
Material Stahl
Montagelochgröße 6.4 mm
Norm DIN 6798 A
Logistics
Zolltarifnummer 73182100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes