3404129 | OBO Bettermann

Serrated lock washer, M12, H 3 mm, inner Ø 13 mm, outer Ø 20.5 mm, steel, DIN 6798 A, 3404129

Order No.: 46P2310
EAN: 4012196480135
MPN:
3404129
SWS M12 G
OBO Bettermann
3404129 OBO Bettermann Nuts, Washers, Rings Image 1
3404129 OBO Bettermann Nuts, Washers, Rings Image 2
3404129 OBO Bettermann Nuts, Washers, Rings Image 3
Image may differ
Unit Price (€ / pc.)
0.4284 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
0.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.4284 €

Serrated washer, 3404129, OBO Bettermann

Serrated washer to DIN 6798, shape A.

Technical specifications
Ausführung Fächerscheibe
Außendurchmesser 20.5 mm
Farbe metall
Gewindegröße M12
Höhe 3 mm
Innendurchmesser 13 mm
Material Stahl
Montagelochgröße 13 mm
Norm DIN 6798 A
Logistics
Zolltarifnummer 73182100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes