3404358 | OBO Bettermann

Serrated lock washer, M8, H 2.4 mm, inner Ø 8.4 mm, outer Ø 15 mm, stainless steel, DIN 6798 A, 3404358

Order No.: 46P2316
EAN: 4012195301998
MPN:
3404358
SWS M8 A2
3404358 OBO Bettermann Nuts, Washers, Rings
Image may differ
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
45.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.4522 €

Serrated washer, 3404358, OBO Bettermann

Serrated washer to DIN 6798, shape A stainless steel, rustproof.

Technical specifications
Ausführung Fächerscheibe
Außendurchmesser 15 mm
Farbe metall
Gewindegröße M8
Höhe 2.4 mm
Innendurchmesser 8.4 mm
Material Edelstahl
Montagelochgröße 8.4 mm
Norm DIN 6798 A
Logistics
Zolltarifnummer 73182100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes