3404377 | OBO Bettermann

Serrated lock washer, M8, H 2.4 mm, inner Ø 8.4 mm, outer Ø 15 mm, stainless steel, DIN 6798 A, 3404377

Order No.: 46P2312
EAN: 4012196095513
MPN:
3404377
SWS M8 A4
3404377 OBO Bettermann Nuts, Washers, Rings
Image may differ
Unit Price (€ / pc.)
0.4998 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
49.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.4998 €

Serrated washer, 3404377, OBO Bettermann

Serrated washer to DIN 6798, shape A.

Technical specifications
Ausführung Fächerscheibe
Außendurchmesser 15 mm
Farbe metall
Gewindegröße M8
Höhe 2.4 mm
Innendurchmesser 8.4 mm
Material Edelstahl
Montagelochgröße 8.4 mm
Norm DIN 6798 A
Logistics
Zolltarifnummer 73182100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes