3404385 | OBO Bettermann

Serrated lock washer, M12, H 3 mm, inner Ø 13 mm, outer Ø 20.5 mm, stainless steel, DIN 6798 A, 3404385

Order No.: 46P2314
EAN: 4012196095537
MPN:
3404385
SWS M12 A4
3404385 OBO Bettermann Nuts, Washers, Rings
Image may differ
Unit Price (€ / pc.)
0.714 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
71.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.714 €

Serrated washer, 3404385, OBO Bettermann

Serrated washer to DIN 6798, shape A.

Technical specifications
Ausführung Fächerscheibe
Außendurchmesser 20.5 mm
Farbe metall
Gewindegröße M12
Höhe 3 mm
Innendurchmesser 13 mm
Material Edelstahl
Montagelochgröße 13 mm
Norm DIN 6798 A
Logistics
Zolltarifnummer 73182100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes