3405060 | OBO Bettermann

Spring washer, M6, H 2.1 mm, inner Ø 6.3 mm, outer Ø 11.8 mm, steel, DIN 128 A, 3405060

Order No.: 46P2317
EAN: 4012195302292
MPN:
3405060
LWS M6 G
3405060 OBO Bettermann Nuts, Washers, Rings Image 1
3405060 OBO Bettermann Nuts, Washers, Rings Image 2
3405060 OBO Bettermann Nuts, Washers, Rings Image 3
Image may differ
Unit Price (€ / pc.)
0.1833 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
18.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.1833 €

Lock washer, 3405060, OBO Bettermann

Lock washer according to DIN 128, shape A.

Technical specifications
Version Federringe
Outer diameter 11.8 mm
Colour metall
Thread size M6
Height 2.1 mm
Inner diameter 6.3 mm
Material Stahl
Mounting hole size 6.3 mm
Standard number DIN 128 A
Logistics
Customs tariff number 73182100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes