3405111 | OBO Bettermann

Spring washer, M10, H 3 mm, inner Ø 10.5 mm, outer Ø 18.1 mm, stainless steel, DIN 128 A, 3405111

Order No.: 46P2323
EAN: 4012195909750
MPN:
3405111
LWS M10 A4
3405111 OBO Bettermann Nuts, Washers, Rings
Image may differ
Unit Price (€ / pc.)
0.9163 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
91.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.9163 €

Lock washer, 3405111, OBO Bettermann

Lock washer according to DIN 128, shape A stainless steel, rustproof.

Technical specifications
Ausführung Federringe
Außendurchmesser 18.1 mm
Farbe metall
Gewindegröße M10
Höhe 3 mm
Innendurchmesser 10.5 mm
Material Edelstahl
Montagelochgröße 10.5 mm
Norm DIN 128 A
Logistics
Zolltarifnummer 73182100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes