3405125 | OBO Bettermann

Spring washer, M12, H 3.5 mm, inner Ø 12.5 mm, outer Ø 21.1 mm, steel, DIN 128 A, 3405125

Order No.: 46P2320
EAN: 4012195302476
MPN:
3405125
LWS M12 G
3405125 OBO Bettermann Nuts, Washers, Rings Image 1
3405125 OBO Bettermann Nuts, Washers, Rings Image 2
3405125 OBO Bettermann Nuts, Washers, Rings Image 3
Image may differ
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
45.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.4522 €

Lock washer 3405125, OBO Bettermann

Lock washer according to DIN 128, shape A.

Technical specifications
Ausführung Federringe
Außendurchmesser 21.1 mm
Farbe metall
Gewindegröße M12
Höhe 3.5 mm
Innendurchmesser 12.5 mm
Material Stahl
Montagelochgröße 12.5 mm
Norm DIN 128 A
Logistics
Zolltarifnummer 73182100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes