3405127 | OBO Bettermann

Spring washer, M12, H 3.5 mm, inner Ø 12.5 mm, outer Ø 21.1 mm, stainless steel, DIN 128 A, 3405127

Order No.: 46P2324
EAN: 4012195909774
MPN:
3405127
LWS M12 A4
3405127 OBO Bettermann Nuts, Washers, Rings
Image may differ
Unit Price (€ / pc.)
1.2495 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
124.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
1.2495 €

Lock washer, 3405127, OBO Bettermann

Lock washer according to DIN 128, shape A stainless steel, rustproof.

Technical specifications
Ausführung Federringe
Außendurchmesser 21.1 mm
Farbe metall
Gewindegröße M12
Höhe 3.5 mm
Innendurchmesser 12.5 mm
Material Edelstahl
Montagelochgröße 12.5 mm
Norm DIN 128 A
Logistics
Zolltarifnummer 73182100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes