6408710 | OBO Bettermann

Washer, M8, H 3 mm, inner Ø 9 mm, outer Ø 28 mm, steel, 6408710

Order No.: 46P2303
EAN: 4012196480012
MPN:
6408710
DIN440 9 F
6408710 OBO Bettermann Nuts, Washers, Rings
Image may differ
Unit Price (€ / pc.)
0.9044 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
90.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.9044 €

Large washer, 6408710, OBO Bettermann

Washer of particularly large outer diameter.

Technical specifications
Ausführung Unterlegscheibe
Außendurchmesser 28 mm
Farbe metall
Gewindegröße M8
Höhe 3 mm
Innendurchmesser 9 mm
Material Stahl
Montagelochgröße 9 mm
Logistics
Zolltarifnummer 73182200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes