6408729 | OBO Bettermann

Washer, M10, H 3 mm, inner Ø 11 mm, outer Ø 34 mm, steel, 6408729

Order No.: 46P2304
EAN: 4012196480074
MPN:
6408729
DIN440 11 F
6408729 OBO Bettermann Nuts, Washers, Rings
Image may differ
Unit Price (€ / pc.)
1.2495 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
124.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
1.2495 €

Large washer, 6408729, OBO Bettermann

Washer of particularly large outer diameter.

Technical specifications
Ausführung Unterlegscheibe
Außendurchmesser 34 mm
Farbe metall
Gewindegröße M10
Höhe 3 mm
Innendurchmesser 11 mm
Material Stahl
Montagelochgröße 11 mm
Logistics
Zolltarifnummer 73182200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes