6408930 | OBO Bettermann

Combination nut, M10, W 17 mm, H 10 mm, inner Ø 10 mm, stainless steel, 6408930

Order No.: 46P2366
EAN: 4012195910985
MPN:
6408930
KM M10 A4
6408930 OBO Bettermann Nuts, Washers, Rings Image 1
6408930 OBO Bettermann Nuts, Washers, Rings Image 2
6408930 OBO Bettermann Nuts, Washers, Rings Image 3
Image may differ
Unit Price (€ / pc.)
1.4042 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
140.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
1.4042 €

Combination nut, 6408930, OBO Bettermann

Combination nut with washer based on EN 1661.

Technical specifications
Ausführung Kombimutter
Farbe metall
Gewindeantrieb Außensechskant
Gewindegröße M10
Höhe 10 mm
Innendurchmesser 10 mm
Material Edelstahl
Montagelochgröße 10 mm
Schlüsselweite 17 mm
Logistics
Zolltarifnummer 73181639
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes