5081694 | OBO Bettermann

Data line protection device, 0.2 A, 170 V, 5081694

Order No.: 46P2184
EAN: 4012196087723
MPN:
5081694
TD-2/D-HS
5081694 OBO Bettermann Overvoltage Protection Image 1
5081694 OBO Bettermann Overvoltage Protection Image 2
5081694 OBO Bettermann Overvoltage Protection Image 3
Image may differ
Unit Price (€ / pc.)
108.2305 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
108.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
108.2305 €

Data cable protection device, 5081694, OBO Bettermann

Data cable protection device for telecommunication systems.

Features

  • Low protection level at a high current load
  • Bandwidth-optimised for secure transmission
  • Quick mounting onto DIN rail for a telephone line
  • Visual function display
Technical specifications
Ausführung Datenleitungsschutzgerät
Montage DIN-Schiene
Nennstrom 0.2 A
Spannung 170 V
Logistics
Zolltarifnummer 85363010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes