5081698 | OBO Bettermann
Data line protection device, 0.5 A, 180 V, 5081698
Order No.: 46P2183
EAN: 4012196427444
MPN:
5081698
TD-2D-V
Unit Price (€ / pc.)
94.8311 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Data cable protection device, 5081698, OBO Bettermann
Data cable protection device for telecommunications equipment.
Features
- Low protection level at a high current load
- "Push-in" terminals for quick installation
- Bandwidth-optimised for secure transmission up to 225 MHz
- Surface mounting
Technical specifications
Ausführung | Datenleitungsschutzgerät | |
Nennstrom | 0.5 A | |
Spannung | 180 V | |
Anschluss | Push-in | |
Montage | Aufbaumontage |
Download
Logistics
Zolltarifnummer | 85363010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |