5093382 | OBO Bettermann

Surge protection device, 255 VAC, 5093382

Order No.: 46P1977
EAN: 4012196098583
MPN:
5093382
V10 COMPACT-FS
5093382 OBO Bettermann Overvoltage Protection Image 1
5093382 OBO Bettermann Overvoltage Protection Image 2
5093382 OBO Bettermann Overvoltage Protection Image 3
Image may differ
Unit Price (€ / pc.)
203.7399 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
203.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
203.7399 €

Surge protective device, 5093382, OBO Bettermann

Surge protective device V10 Compact with remote signalling 255 V. Integrated 3+1 solution for TN and TT network systems on 45 mm module width.

Technical specifications
Ausführung Überspannungsableiter
Montage DIN-Schiene
Spannung 255 VAC
Logistics
Zolltarifnummer 85363030
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes