5093502 | OBO Bettermann

Combination arrester, 280 VAC, 5093502

Order No.: 46P1946
EAN: 4012196412969
MPN:
5093502
V50-1+FS-280
5093502 OBO Bettermann Overvoltage Protection Image 1
5093502 OBO Bettermann Overvoltage Protection Image 2
5093502 OBO Bettermann Overvoltage Protection Image 3
Image may differ
Unit Price (€ / pc.)
145.418 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
145.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
145.418 €

Combination arrestor, 5093502, OBO Bettermann

Lightning current combination arrestor, type 1+2.

Features

  • Modular, plug-in arrestor with cut-off unit and visual status display
  • Locking mechanism with vibration protection and voltage keying
  • With potential-free changeover contact for remote signalling
Technical specifications
Anschluss Steckbar
Ausführung Kombiableiter
Montage DIN-Schiene
Spannung 280 VAC
Logistics
Zolltarifnummer 85363030
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes