5093526 | OBO Bettermann

Combination arrester, 280 VAC, 5093526

Order No.: 46P1953
EAN: 4012196412969
MPN:
5093526
V50-3+NPE-280
5093526 OBO Bettermann Overvoltage Protection Image 1
5093526 OBO Bettermann Overvoltage Protection Image 2
5093526 OBO Bettermann Overvoltage Protection Image 3
Image may differ
Unit Price (€ / pc.)
506.0118 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
506.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
506.0118 €

Combination arrester, 5093526, OBO Bettermann

Lightning current combination arrester, type 1+2.

Features

  • Modular, plug-in arrestor with cut-off unit and visual status display
  • Locking mechanism with vibration protection and voltage keying
Technical specifications
Anschluss Steckbar
Ausführung Kombiableiter
Montage DIN-Schiene
Spannung 280 VAC
Logistics
Zolltarifnummer 85363030
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes