5094210 | OBO Bettermann

PV surge protection device, 50 A, 1500 VDC, 5094210

Order No.: 46P2143
EAN: 4012196603695
MPN:
5094210
V-PV-T2-1500
5094210 OBO Bettermann Overvoltage Protection Image 1
5094210 OBO Bettermann Overvoltage Protection Image 2
Image may differ
Unit Price (€ / pc.)
241.4986 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
241.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
241.4986 €

Surge protection device, 5094210, OBO Bettermann

PV complete block 1500 VDC, type 2 surge protection for PV plants.

Technical specifications
Ausführung PV-Überspannungsschutzgerät
Montage DIN-Schiene
Nennstrom 50 A
Spannung 1500 VDC
Logistics
Zolltarifnummer 85354000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes