5094212 | OBO Bettermann

PV surge protection device, 50 A, 1500 VDC, 5094212

Order No.: 46P2144
EAN: 4012196603701
MPN:
5094212
V-PV-T2-1500+FS
5094212 OBO Bettermann Overvoltage Protection Image 1
5094212 OBO Bettermann Overvoltage Protection Image 2
Image may differ
Unit Price (€ / pc.)
265.9650 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
265.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
265.9650 €

Surge protection device, 5094212, OBO Bettermann

PV complete block 1500 VDC, type 2 surge protection for PV plants, with potential-free changeover contact for remote signaling.

Technical specifications
Ausführung PV-Überspannungsschutzgerät
Montage DIN-Schiene
Nennstrom 50 A
Spannung 1500 VDC
Logistics
Zolltarifnummer 85354000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes