5094230 | OBO Bettermann

PV surge protection device, 50 A, 1000 VDC, 5094230

Order No.: 46P2145
EAN: 4012196603718
MPN:
5094230
V-PV-T1+2-1000
5094230 OBO Bettermann Overvoltage Protection Image 1
5094230 OBO Bettermann Overvoltage Protection Image 2
Image may differ
Unit Price (€ / pc.)
256.1118 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
256.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
256.1118 €

Surge protection device, 5094230, OBO Bettermann

PV complete block 1000 V DC for lightning and surge protection of PV systems.

Technical specifications
Ausführung PV-Überspannungsschutzgerät
Montage DIN-Schiene
Nennstrom 50 A
Spannung 1000 VDC
Logistics
Zolltarifnummer 85354000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes