5094232 | OBO Bettermann
PV surge protection device, 50 A, 1000 VDC, 5094232
Order No.: 46P2146
EAN: 4012196603725
MPN:
5094232
V-PV-T1+2-1000FS
Unit Price (€ / pc.)
280.8281 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Surge protection device, 5094232, OBO Bettermann
PV complete block 1000 V DC for lightning and surge protection of PV systems, with potential-free changeover contact for remote signaling.
Technical specifications
Ausführung | PV-Überspannungsschutzgerät | |
Montage | DIN-Schiene | |
Nennstrom | 50 A | |
Spannung | 1000 VDC |
Download
Logistics
Zolltarifnummer | 85354000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |