5094240 | OBO Bettermann

PV surge protection device, 50 A, 1500 VDC, 5094240

Order No.: 46P2147
EAN: 4012196603732
MPN:
5094240
V-PV-T1+2-1500
5094240 OBO Bettermann Overvoltage Protection Image 1
5094240 OBO Bettermann Overvoltage Protection Image 2
Image may differ
Unit Price (€ / pc.)
280.8281 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
280.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
280.8281 €

Surge protection device, 5094240, OBO Bettermann

PV complete block 1500 V DC for lightning and surge protection of PV systems. The FS variant possesses a potential-free changeover contact for remote signalling.

Technical specifications
Ausführung PV-Überspannungsschutzgerät
Montage DIN-Schiene
Nennstrom 50 A
Spannung 1500 VDC
Logistics
Zolltarifnummer 85354000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes