5095161 | OBO Bettermann

Surge arrester, 280 VAC, 5095161

Order No.: 46P1959
EAN: 4012196159802
MPN:
5095161
V20-1-280
5095161 OBO Bettermann Overvoltage Protection Image 1
5095161 OBO Bettermann Overvoltage Protection Image 2
5095161 OBO Bettermann Overvoltage Protection Image 3
Image may differ
Unit Price (€ / pc.)
64.3314 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
64.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
64.3314 €

Surge arrester, 5095161, OBO Bettermann

Surge arrester, type 2 for voltage protection equipotential bonding to VDE 0100-443.

Features

  • Discharge capacity to 40 kA (8/20) per pole through high-performance varistors
  • Modular connectable arrester with cut-off unit and visual status display
  • Locking mechanism with vibration protection and voltage keying
Technical specifications
Ausführung Überspannungsableiter
Montage DIN-Schiene
Spannung 280 VAC
Logistics
Zolltarifnummer 85363030
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes