5095282 | OBO Bettermann

Surge arrester, 280 VAC, 5095282

Order No.: 46P1967
EAN: 4012196162185
MPN:
5095282
V20-2+FS-280
5095282 OBO Bettermann Overvoltage Protection Image 1
5095282 OBO Bettermann Overvoltage Protection Image 2
5095282 OBO Bettermann Overvoltage Protection Image 3
Image may differ
Unit Price (€ / pc.)
163.4822 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
163.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
163.4822 €

Surge arrester, 5095282, OBO Bettermann

Surge arrester V20, 2-pole with remote signalling, 280 V for voltage protection equipotential bonding to VDE 0100-443.

Features

  • Discharge capacity to 40 kA (8/20) per pole through high-performance varistors
  • Modular connectable arrester with cut-off unit and visual status display
  • Locking mechanism with vibration protection and voltage keying
  • With potential-free changeover contact for remote signalling
Technical specifications
Ausführung Überspannungsableiter
Montage DIN-Schiene
Spannung 280 VAC
Logistics
Zolltarifnummer 85363030
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes