5095331 | OBO Bettermann

Surge arrester, 280 VAC, 5095331

Order No.: 46P1963
EAN: 4012196163014
MPN:
5095331
V20-1+NPE+FS-280
5095331 OBO Bettermann Overvoltage Protection Image 1
5095331 OBO Bettermann Overvoltage Protection Image 2
5095331 OBO Bettermann Overvoltage Protection Image 3
Image may differ
Unit Price (€ / pc.)
172.8832 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
172.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
172.8832 €

Surge arrester, 5095331, OBO Bettermann

Surge arrester, type 2 for voltage protection equipotential bonding to VDE 0100-443.

Features

  • Discharge capacity to 40 kA (8/20) per pole through high-performance varistors
  • Modular connectable arrester with cut-off unit and visual status display
  • Locking mechanism with vibration protection and voltage keying
  • With potential-free changeover contact for remote signalling
Technical specifications
Ausführung Überspannungsableiter
Montage DIN-Schiene
Spannung 280 VAC
Logistics
Zolltarifnummer 85363030
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes