5096971 | OBO Bettermann

Combination arrester, 255 VAC, 5096971

Order No.: 46G504
EAN: 4012196608805
MPN:
5096971
MCF38-NAR-TNC
Series: MCF-NAR
5096971 OBO Bettermann Overvoltage Protection Image 1
5096971 OBO Bettermann Overvoltage Protection Image 2
5096971 OBO Bettermann Overvoltage Protection Image 3
Image may differ
Unit Price (€ / pc.)
447.1306 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
447.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
447.1306 €
The type 1+2 combination arresters are connected to the 40mm busbar system in the mains-side connection compartment of the meter cabinet and thus protect the system directly at the feed point. They easily meet the requirements of VDE-AR-N 4100 for surge protection devices in the pre-meter area. OBO offers the right surge protection solution for every application, whether in buildings with or without external lightning protection, whether for TT or TN-C networks. Each variant is available with and without remote signalling contact.
Technical specifications
Ausführung Kombiableiter
Montage Schraubmontage
Spannung 255 VAC
Logistics
Ursprungsland DE
Zolltarifnummer 85363090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes