5096974 | OBO Bettermann

Lightning current arrester, 440 VAC, 5096974

Order No.: 46P1957
EAN: 4012195990116
MPN:
5096974
MCF 35-1+FS-440
5096974 OBO Bettermann Overvoltage Protection Image 1
5096974 OBO Bettermann Overvoltage Protection Image 2
5096974 OBO Bettermann Overvoltage Protection Image 3
Image may differ
Unit Price (€ / pc.)
362.7715 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
362.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
362.7715 €

Lightning arrester, 5096974, OBO Bettermann

Lightning arrester type 1

Features

  • Encapsulated, non-extinguishing spark gap arrestor for use in distributor housings
  • Cut-off unit with visual indicator
  • Remote signalling with potential-free changeover contact
Technical specifications
Ausführung Blitzstromableiter
Spannung 440 VAC
Logistics
Zolltarifnummer 85363030
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes