5096975 | OBO Bettermann

Combination arrester, 255 VAC, 5096975

Order No.: 46G506
EAN: 4012196608782
MPN:
5096975
MCF50-NAR-TT
Series: MCF-NAR
5096975 OBO Bettermann Overvoltage Protection Image 1
5096975 OBO Bettermann Overvoltage Protection Image 2
5096975 OBO Bettermann Overvoltage Protection Image 3
Image may differ
Unit Price (€ / pc.)
581.1484 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
581.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
581.1484 €
The type 1+2 combination arresters are connected to the 40mm busbar system in the mains-side connection compartment of the meter cabinet and thus protect the system directly at the feed point. They easily meet the requirements of VDE-AR-N 4100 for surge protection devices in the pre-meter area. OBO offers the right surge protection solution for every application, whether in buildings with or without external lightning protection, whether for TT or TN-C networks. Each variant is available with and without remote signalling contact.
Technical specifications
Version Kombiableiter
Assembly Schraubmontage
Voltage 255 VAC
Logistics
Country of origin DE
Customs tariff number 85363090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes