5096976 | OBO Bettermann

Lightning current arrester, 440 VAC, 5096976

Order No.: 46P1958
EAN: 4012195995012
MPN:
5096976
MCF 35-P3+FS-440
5096976 OBO Bettermann Overvoltage Protection Image 1
5096976 OBO Bettermann Overvoltage Protection Image 2
5096976 OBO Bettermann Overvoltage Protection Image 3
Image may differ
Unit Price (€ / pc.)
1,087.8980 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1,087.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,087.8980 €

Lightning arrester, 5096976, OBO Bettermann

Lightning arrester type 1 for lightning protection equipotential bonding to DIN EN 62305.

Features

  • Encapsulated, non-extinguishing spark gap arrestor for use in distributor housings
  • Cut-off unit with visual indicator
  • Remote signalling with potential-free changeover contact
Technical specifications
Ausführung Blitzstromableiter
Spannung 440 VAC
Logistics
Zolltarifnummer 85363030
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes