5096985 | OBO Bettermann
Combination arrester, 255 VAC, 5096985
Unit Price (€ / pc.)
1,289.0199 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
1,289.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,289.0199 €
The type 1+2 combination arresters are connected to the 40mm busbar system in the mains-side connection compartment of the meter cabinet and thus protect the system directly at the feed point. They easily meet the requirements of VDE-AR-N 4100 for surge protection devices in the pre-meter area. OBO offers the right surge protection solution for every application, whether in buildings with or without external lightning protection, whether for TT or TN-C networks. Each variant is available with and without remote signalling contact.
Technical specifications
Version | Kombiableiter | |
Assembly | Schraubmontage | |
Voltage | 255 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85363090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |