5097454 | OBO Bettermann

MSR surge protection device, 20 A, 12 V, 5097454

Order No.: 46P2169
EAN: 4012195736561
MPN:
5097454
VF12-AC/DC-FS
5097454 OBO Bettermann Overvoltage Protection Image 1
5097454 OBO Bettermann Overvoltage Protection Image 2
5097454 OBO Bettermann Overvoltage Protection Image 3
Image may differ
Unit Price (€ / pc.)
98.9366 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
98.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
98.9366 €

Surge protection, 5097454, OBO Bettermann

Surge protection / fine power protection, type 3, to EN 61643-11 with remote signalling. With easy mounting, screwless connection terminals and remote signaling.

Features

  • Remote signalling, potential-free changeover contact, for function monitoring
  • Suitable for DC and AC voltage systems
  • With visual function display
  • In a space-saving 17.5 mm grid
Technical specifications
Ausführung MSR-Überspannungsschutzgerät
Montage DIN-Schiene
Nennstrom 20 A
Spannung 12 V
Logistics
Zolltarifnummer 85363010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes