5097631 | OBO Bettermann

MSR surge protection device, 20 A, 110 VAC, 5097631

Order No.: 46P2173
EAN: 4012195578154
MPN:
5097631
VF110-AC DC
5097631 OBO Bettermann Overvoltage Protection Image 1
5097631 OBO Bettermann Overvoltage Protection Image 2
5097631 OBO Bettermann Overvoltage Protection Image 3
Image may differ
Unit Price (€ / pc.)
87.108 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
87.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
87.108 €

Surge protection, 5097631, OBO Bettermann

Surge protective device/fine protection type 3 to EN 61643-11. With installation-friendly, screwless connection terminals.

Features

  • Suitable for DC and AC voltage systems
  • With visual function display
  • In a space-saving 17.5 mm grid
Technical specifications
Ausführung MSR-Überspannungsschutzgerät
Montage DIN-Schiene
Nennstrom 20 A
Spannung 110 VAC
Logistics
Zolltarifnummer 85363030
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes