5097858 | OBO Bettermann

MSR surge protection device, 20 A, 230 VAC, 5097858

Order No.: 46P2177
EAN: 4012195578215
MPN:
5097858
VF230-AC-FS
5097858 OBO Bettermann Overvoltage Protection Image 1
5097858 OBO Bettermann Overvoltage Protection Image 2
Image may differ
Unit Price (€ / pc.)
98.9366 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
98.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
98.9366 €

Surge protection, 5097858, OBO Bettermann

Surge protection / fine power protection, type 3, to EN 61643-11 with remote signalling. With easy mounting, screwless connection terminals and remote signaling.

Features

  • Remote signalling, potential-free changeover contact, for function monitoring
  • Suitable for AC systems
  • With visual function display
  • In a space-saving 17.5 mm grid
Technical specifications
Ausführung MSR-Überspannungsschutzgerät
Montage DIN-Schiene
Nennstrom 20 A
Spannung 230 VAC
Logistics
Zolltarifnummer 85363030
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes