5097939 | OBO Bettermann

MSR surge protection device, 20 A, 230 VAC, 5097939

Order No.: 46P2178
EAN: 4012195578260
MPN:
5097939
VF2-230-AC/DC-FS
5097939 OBO Bettermann Overvoltage Protection Image 1
5097939 OBO Bettermann Overvoltage Protection Image 2
5097939 OBO Bettermann Overvoltage Protection Image 3
Image may differ
Unit Price (€ / pc.)
98.9366 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
98.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
98.9366 €

Surge protection, 5097939, OBO Bettermann

Type 3 surge protection/fine network protection to EN 61643-11 with leak current-free remote signalling. With installation-friendly, screwless connection terminals and leakage current-free remote signaling.

Features

  • Remote signalling: potential-free NC contact for function monitoring
  • In space-saving 17.5 mm grid
Technical specifications
Ausführung MSR-Überspannungsschutzgerät
Montage DIN-Schiene
Nennstrom 20 A
Spannung 230 VAC
Logistics
Zolltarifnummer 85363030
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes