5097976 | OBO Bettermann

Surge protection base element, 20 A, 120 VAC, 5097976

Order No.: 46P2157
EAN: 4012195578277
MPN:
5097976
TKS-B
5097976 OBO Bettermann Overvoltage Protection Image 1
5097976 OBO Bettermann Overvoltage Protection Image 2
5097976 OBO Bettermann Overvoltage Protection Image 3
Image may differ
Unit Price (€ / pc.)
89.726 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
89.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
89.726 €

Surge protection, 5097976, OBO Bettermann

Surge protection for use in measuring, control and regulation systems, as well as telecommunication systems. With installation-friendly, screwless connection terminals.

Features

  • Basic protection for lightning protection equipotential bonding
  • In space-saving 17.5 mm grid
Technical specifications
Ausführung Überspannungsschutz Basiselement
Montage DIN-Schiene
Nennstrom 20 A
Spannung 120 VAC
Logistics
Zolltarifnummer 85363030
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes