5098432 | OBO Bettermann

Flash barrier, 0.58 A, 24 V, 5098432

Order No.: 46P2180
EAN: 4012195848523
MPN:
5098432
MDP-4 D-24-EX
5098432 OBO Bettermann Overvoltage Protection Image 1
5098432 OBO Bettermann Overvoltage Protection Image 2
5098432 OBO Bettermann Overvoltage Protection Image 3
Image may differ
Unit Price (€ / pc.)
143.4426 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
143.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
143.4426 €

Lightning barrier, 5098432, OBO Bettermann

Lightning barrier for intrinsically safe measuring circuits. With ATEX approval.

Features

  • Protection device for multi-wire systems
  • Direct shield earthing and screwless connection terminals
Technical specifications
Ausführung Blitzbarriere
Montage DIN-Schiene
Nennstrom 0.58 A
Spannung 24 V
Logistics
Zolltarifnummer 85363010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes