5098575 | OBO Bettermann

Surge protection device, 0.45 A, 24 VAC, 5098575

Order No.: 46P2162
EAN: 4012195578352
MPN:
5098575
FRD 24 HF
5098575 OBO Bettermann Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
112.9429 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
112.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
112.9429 €

Surge protection, 5098575, OBO Bettermann

Surge protection for use in measuring, control and regulation systems. With installation-friendly, screwless connection terminals.

Features

  • Basic, medium and fine protection
  • Two-stage protection circuit with high lightning current carrying capacity
  • High transmission frequency up to 100 MHz
  • Suitable for all bus systems
Technical specifications
Ausführung Überspannungsschutzgerät
Montage DIN-Schiene
Nennstrom 0.45 A
Spannung 24 VAC
Logistics
Zolltarifnummer 85363030
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes