5098630 | OBO Bettermann
Surge protection device, 1 A, 48 VAC, 5098630
Order No.: 46P2166
EAN: 4012195578390
MPN:
5098630
FLD 48
Unit Price (€ / pc.)
111.3840 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Surge protection, 5098630, OBO Bettermann
Surge protection for use in measurement and control technology. With installation-friendly, screwless connection terminals.
Features
- Medium and fine protection
- Standard design for single core systems
- Two-stage protection circuit
- With inductive decoupling in the longitudinal branch
Technical specifications
Ausführung | Überspannungsschutzgerät | |
Montage | DIN-Schiene | |
Nennstrom | 1 A | |
Spannung | 48 VAC |
Download
Logistics
Zolltarifnummer | 85363030 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |