5098646 | OBO Bettermann

Surge protection device, 1 A, 110 VAC, 5098646

Order No.: 46P2167
EAN: 4012195578413
MPN:
5098646
FLD 110
5098646 OBO Bettermann Overvoltage Protection Image 1
5098646 OBO Bettermann Overvoltage Protection Image 2
5098646 OBO Bettermann Overvoltage Protection Image 3
Image may differ
Unit Price (€ / pc.)
111.3840 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
111.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
111.3840 €

Surge protection, 5098646, OBO Bettermann

Surge protection for use in measurement and control technology. With installation-friendly, screwless connection terminals.

Features

  • Medium and fine protection
  • Standard design for single core systems
  • Two-stage protection circuit
  • With inductive decoupling in the longitudinal branch
Technical specifications
Ausführung Überspannungsschutzgerät
Montage DIN-Schiene
Nennstrom 1 A
Spannung 110 VAC
Logistics
Zolltarifnummer 85363030
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes