6109802 | OBO Bettermann

Power station, 4-way, black/yellow, 6109802

Order No.: 46P2116
EAN: 4012195125044
MPN:
6109802
VH-4 4SD
6109802 OBO Bettermann Power Outlet Strips and Cable Drums Image 1
6109802 OBO Bettermann Power Outlet Strips and Cable Drums Image 2
6109802 OBO Bettermann Power Outlet Strips and Cable Drums Image 3
Image may differ
Unit Price (€ / pc.)
154.5810 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
154.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
154.5810 €

HoverCube, 6109802, OBO Bettermann

The 6109802 is a housing equipped and pre-wired with suspension lug, grip hook and four cover plates.

Technical specifications
Abschaltbar No
Anzahl der Steckdosen 4
Breite 140 mm
Farbe schwarz/gelb
Länge 247 mm
Master-Slave No
Material PA
Schutzart (IP) IP20
Tiefe 150 mm
Überspannungsschutz No
USB-Anschluss No
Logistics
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes