6116806 | OBO Bettermann

Table power strip, 3-way, 3 m, black, 6116806

Order No.: 46P2109
EAN: 4012196485987
MPN:
6116806
DBK2-D4 D3S2K
6116806 OBO Bettermann Power Outlet Strips and Cable Drums Image 1
6116806 OBO Bettermann Power Outlet Strips and Cable Drums Image 2
6116806 OBO Bettermann Power Outlet Strips and Cable Drums Image 3
Image may differ
Unit Price (€ / pc.)
272.0935 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
272.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
272.0935 €

Deskbox, 6116806, OBO Bettermann

The 6116806 is a foldable deskbox with 2 RJ45 couplings, connection cable for fixed installation in a tabletop, brushed stainless steel housing with brush strip as cable outlet. It is mounted via a 245 x 157 mm installation opening in the tabletop.

Technical specifications
Abschaltbar No
Anzahl der Steckdosen 3
Breite 167 mm
Farbe schwarz
Kabellänge 3 m
Länge 260 mm
Master-Slave No
Material Edelstahl
Tiefe 68 mm
Überspannungsschutz No
USB-Anschluss No
Logistics
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes