6116942 | OBO Bettermann

Table power strip, 3-way, 3 m, black/silver, 6116942

Order No.: 46P2107
EAN: 4012195714224
MPN:
6116942
DB-1B3 D3S2K
6116942 OBO Bettermann Power Outlet Strips and Cable Drums Image 1
6116942 OBO Bettermann Power Outlet Strips and Cable Drums Image 2
6116942 OBO Bettermann Power Outlet Strips and Cable Drums Image 3
Image may differ
Unit Price (€ / pc.)
117.3340 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
117.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
117.3340 €

Deskbox, 6116942, OBO Bettermann

The 6116942 is a deskbox with 2 RJ45 couplers, connection cable, cable outlet at the bottom of the profile with two fastening clamps for tabletop thicknesses of 8 to 40 mm.

Technical specifications
Abschaltbar No
Anzahl der Steckdosen 3
Breite 73 mm
Farbe schwarz/silber
Kabellänge 3 m
Länge 235 mm
Master-Slave No
Material Aluminium
Tiefe 121 mm
Überspannungsschutz No
USB-Anschluss No
Logistics
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes