6116985 | OBO Bettermann

Mounting kit, black, 6116985

Order No.: 46P2111
EAN: 4012195714392
MPN:
6116985
DBZ-BST
6116985 OBO Bettermann Power Outlet Strips and Cable Drums Image 1
6116985 OBO Bettermann Power Outlet Strips and Cable Drums Image 2
6116985 OBO Bettermann Power Outlet Strips and Cable Drums Image 3
Image may differ
Unit Price (€ / pc.)
21.7413 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
21.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.7413 €

Fastening set, 6116985, OBO Bettermann

The 6116985 is a fastening set for fixed mounting of a Deskbox, type DB, under the tabletop. This product is mounted using a drill hole (Ø10 mm) in the tabletop.

Technical specifications
Abschaltbar No
Breite 24 mm
Farbe schwarz
Länge 43.5 mm
Master-Slave No
Tiefe 40 mm
Überspannungsschutz No
USB-Anschluss No
Logistics
Zolltarifnummer 82057000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes