3141306 | OBO Bettermann

Threaded rod, M12, Ø 12 mm, 1000 mm, steel, DIN 976, 3141306

Order No.: 46P2408
EAN: 4012172254985
MPN:
3141306
TR M12 1M G
3141306 OBO Bettermann Screws, Threaded Rods Image 1
3141306 OBO Bettermann Screws, Threaded Rods Image 2
3141306 OBO Bettermann Screws, Threaded Rods Image 3
Image may differ
Unit Price (€ / pc.)
10.0198 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
100.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
10.0198 €

Threaded rod , 3141306, OBO Bettermann

Threaded rod to DIN 976, Steel, Electrogalvanised.

Technical specifications
Ausführung Gewindestange
Durchmesser 12 mm
Gewindegröße M12
Länge 1000 mm
Material Stahl
Norm DIN 976
Logistics
Zolltarifnummer 73181542
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes